GRIDVIS CLOUD STARTERSET BIS 400 A | Janitza
Power analyzer kit, Janitza GRIDVIS CLOUD STARTERSET BIS 400 A
NCNR (non cancelable / non returnable)
Power analyzer kit with GridVis software license, 5100492, Janitza
No matter whether verifications need to be provided, electricity savings are required or the CO2 balance must be calculated, the GridVis Cloud helps to accomplish these tasks. As a software service, it offers an energy monitoring tool that can be integrated into your daily work routine with very little effort.
Use the Cloud Connector to automatically upload measurement data to the Cloud, and then access these data anytime, anywhere on the dashboard. The start page provides a quick overview, and standardized graphical presentations and charts ensure uncomplicated evaluation. Information such as rate agreements and emissions can be integrated for subsequent automatic evaluation.
Scope of delivery:
- 14.02.025 UMG 806 (measuring device)
- 14.02.016 Module 806-EC1 (network card for UMG 806)
- 3x 15.03.356 KUW1/40-400
- 16.05.014 Switching power supply with step form/automatic design
- 51.00.420 Cloud Connector M (hardware)
- 51.00.801 GridVis Cloud basic package / extension 5, 1 year (software license)
- 51.00.821 GridVis Cloud usage period 1 year, 5 items (software license)
| Filter | Property | Value |
|---|---|---|
| Product type | power analyzer kit | |
| Batteries | CR2032 |
| Property | Value |
|---|---|
| Customs tariff number | 84715000 |
| Country of origin | DE |
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |