CT27-35 | Janitza
Compact current transformer, 35 A, for cables 7.5 mm, (W x H x D) 27 x 46 x 23 mm, CT27-35
Unit Price (€ / pc.)
41.2335 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
41.23 € *
Price list
Quantity
Price per unit*
1 pcs.
41.2335 €
5 pcs.
38.7702 €
15 pcs.
37.2827 €
*incl. VAT plus shipping costs
Subject to prior sale
Current transformer, 1503080, Janitza
Features
- Compact current transformer
- Especially suitable for digital measuring devices
- Current transformers according to IEC 61869-2
- Gear ratios 35/1, 64/1 A, class 1
- Primary window applicable for insulated cables Ø 7,5 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | compact current transformer | |
| Rated current | 35 A | |
| Cable diameter | 7.5 mm | |
| Width | 27 mm | |
| Height | 46 mm | |
| Depth | 23 mm | |
| Weight | 50 g |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | NL |
| Customs tariff number | 85043180 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Electrical equipment take-back | |
| SVHC free | Yes |