0 633 833 | Hengstler
Panel-mount-hour hours meter, 0 633 833
Panel operating hours counters, type Hengstler 0633.
Compact design, without reset function; Mounting position: horizontal scrolling display. Degree of protection: IP 65. Safety class: II. Voltage tolerance: ±10 %. Digit height: 4.0 mm. Number style: white on black, black decimal point on white.
With bezel, type 0633.8.
Display: 7-digit. Display range: 99,999.99 h, suited for machine soldering, wash-proof, for PCB connection, with 0.6 x 0.6 mm solder pins. Operating temperatures: –10 to +60 °C.
Technical attributes (type, supply voltage, power consumption): 0 633 833, 24 VDC, 9.0 mA
| Filter | Property | Value |
|---|---|---|
| Max. hour counts | 9999.99 h | |
| Accuracy | 0.01 h | |
| Voltage | 24 VDC | |
| Power consumption | 30 mW | |
| Width | 30 mm | |
| Height | 13.8 mm | |
| Installation depth | 36.3 mm | |
| Assembly | PCB mounting | |
| Connection | solder pin | |
| Degree of protection (IP) | IP66 |
| Property | Value |
|---|---|
| Customs tariff number | 90291000 |
| Country of origin | SK |
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 6/8/11 |
| SVHC free | Yes |
| Electrical equipment take-back | |