1393236-7 | Schrack
Relay, 1 Form C (NO/NC), 12 V (DC), 848 Ω, 6 A, 440 V (AC), monostable, 1393236-7
Unit Price (€ / pc.)
4.8552 € *
Available: 1,195 pcs.
Total Price:
4.86 € *
Price list
Quantity
Price per unit*
1 pcs.
4.8552 €
20 pcs.
4.2840 €
100 pcs.
3.9746 €
260 pcs.
3.8318 €
1000 pcs.
3.6057 €
*incl. VAT plus shipping costs
Subject to prior sale
PCB Relay, type TE Connectivity/Schrack SNR.
1 CO for DC voltage, sensitive, wash-proof, monostable, for PCB mounting, terminal grid 1.25 mm and 1.27 mm; Dielectric strength coil/contact: 4.0 kVRMS. Switching voltage: max. 400 VAC. Rated voltage: 240 VAC. Rated current: 6.0 A. Breaking capacity: 1500 VA. Contact material: AgSnO2. Relay protection class RT III. Certifications: VDE, UL, CSA.
Technical attributes (type, rated voltage, coil resistance (±10 %)): 0-1393236-7, 12 VDC, 848 ohm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | 1 Form C (NO/NC) | |
| switching current | 6 A | |
| Coil voltage (DC) | 12 V | |
| Coil resistance | 848 Ω | |
| Switching Voltage (AC) | 440 V | |
| Connection | PCB connection | |
| Coil type | monostable | |
| Contact material | AgSnO2 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IN |
| Customs tariff number | 85364900 |
| Original Packaging | Bar with 20 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |