SIL24-1A72-71L | Standex Electronics
Reed relay, 24 V (DC), 1 Form A (N/O), SIP, 10 W, SIL24-1A72-71L
Reed relays, type Meder DiP/SiL-1A72-.
Version: DIP dual-row, SiL single-row. Grid: 2.54 mm, with solder terminals for PCB mounting. Breaking capacity: 10 W. Switching voltage/current: 200 VDC/0.5 A. On-state current: 1.0 A. Contact resistance: 150 mohm. Dielectric strength: 500 VDC. Response time incl. bounce (DiP): 0.5 ms, 0.7 ms (SiL). Release time: 0.1 ms.
Single-row, with 1 x NO contact, without suppressor diode, type 1A72-71L.
Technical attributes (type, rated voltage, coil resistance, response voltage/release voltage): SiL 24, 24 VDC, 2000 ohm, 16.8 VDC, 3.6 VDC
Filter | Property | Value |
---|---|---|
Switching Voltage (AC) | 200 V | |
Contact material | Rh | |
Coil voltage (DC) | 24 V | |
Coil resistance | 2 kΩ | |
Connection | PCB connection | |
Contact type | 1 Form A (N/O) | |
switching current | 500 mA | |
Breaking capacity | 10 W | |
Switching Voltage (DC) | 200 V | |
Grid | 2.54 mm | |
Design | SIP |
Property | Value |
---|---|
Original Packaging | Bar with 25 pieces |
Country of origin | DE |
Customs tariff number | 85364110 |
Property | Value |
---|---|
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
RoHS conform | Yes |