SIL05-1A72-71L | Standex Electronics

Reed relay, 5 V (DC), 1 Form A (N/O), SIP, 10 W, SIL05-1A72-71L

Order No.: 30G4926
EAN: 4099889350524
MPN:
SIL05-1A72-71L
3305100071
Series: SIL
SIL05-1A72-71L Standex Electronics Reed Relays Image 1
SIL05-1A72-71L Standex Electronics Reed Relays Image 2
Image may differ
Unit Price (€ / pc.)
3.2844 € *
Available: 21 pcs.
Total Price:
3.28 € *
Price list
Quantity
Price per unit*
1 pcs.
3.2844 €
25 pcs.
2.8798 €
100 pcs.
2.7251 €
250 pcs.
2.6299 €
1000 pcs.
2.4752 €
*incl. VAT plus shipping costs
Subject to prior sale

Reed relays, type Meder DiP/SiL-1A72-.

Version: DIP dual-row, SiL single-row. Grid: 2.54 mm, with solder terminals for PCB mounting. Breaking capacity: 10 W. Switching voltage/current: 200 VDC/0.5 A. On-state current: 1.0 A. Contact resistance: 150 mohm. Dielectric strength: 500 VDC. Response time incl. bounce (DiP): 0.5 ms, 0.7 ms (SiL). Release time: 0.1 ms.

Single-row, with 1 x NO contact, without suppressor diode, type 1A72-71L.

Technical attributes (type, rated voltage, coil resistance, response voltage/release voltage): SiL 05, 5.0 VDC, 500 ohm, 3.5 VDC, 0.75 VDC

Technical specifications
Filter Property Value
Switching Voltage (AC) 200 V
Coil voltage (DC) 5 V
Coil resistance 500 Ω
Connection PCB connection
Contact type 1 Form A (N/O)
switching current 500 mA
Breaking capacity 10 W
Switching Voltage (DC) 200 V
Grid 2.54 mm
Design SIP
Logistics
Property Value
Original Packaging Bar with 25 pieces
Country of origin DE
Customs tariff number 85364110
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes