720125-X | ESKA Erich Schweizer

Thermal fuse, 125 °C, 250 V, 3 A, radial

Order No.: 30G4593
EAN: 4099889124996
MPN:
720125-X
720.125-X
Series: 720.000-X
720125-X ESKA Erich Schweizer Temperature Fuses
Image may differ
Unit Price (€ / pc.)
0.6188 € *
Available: 382 pcs.
Total Price:
0.62 € *
Price list
Quantity
Price per unit*
1 pcs.
0.6188 €
10 pcs.
0.4998 €
50 pcs.
0.4403 €
100 pcs.
0.3689 €
500 pcs.
0.3451 €
*incl. VAT plus shipping costs
Subject to prior sale
Temperature fuse, Rated functioning temperature: 125°, Rated voltage: 250 V, Rated current: 3 A, Holding temperature: 105°, Grid: 3,7 mm, Approval: UL/C UL, VDE, PSE, CCC, KTL, Round pins tin plated
Technical specifications
Filter Property Value
Design radial
Rated temperature 125 °C
Limit temperature 180 °C
Rated current 3 A
Rated voltage (AC) 250 V
Logistics
Property Value
Customs tariff number 85361010
Country of origin CN
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Electrical equipment take-back Electrical equipment take-back