720102-X | ESKA Erich Schweizer
Thermal fuse, 102 °C, 250 V, 3 A, radial, 720102-X
Unit Price (€ / pc.)
0.6188 € *
Available: 27 pcs.
Total Price:
0.62 € *
Price list
Quantity
Price per unit*
1 pcs.
0.6188 €
10 pcs.
0.4998 €
50 pcs.
0.4403 €
100 pcs.
0.3689 €
500 pcs.
0.3451 €
*incl. VAT plus shipping costs
Subject to prior sale
Temperature fuse, Rated functioning temperature: 102°, Rated voltage: 250 V, Rated current: 3 A, Holding temperature: 80°, Grid: 3,7 mm, Approval: UL/C UL, VDE, PSE, CCC, KTL, Round pins tin plated
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Design | radial | |
| Rated temperature | 102 °C | |
| Limit temperature | 180 °C | |
| Rated current | 3 A | |
| Rated voltage (AC) | 250 V |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85361010 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| Electrical equipment take-back | |