770128 | Thermodisc
Thermal fuse, 128 °C, 250 V, 10 A, axial, 770128
Unit Price (€ / pc.)
0.8806 € *
Available: 2,085 pcs.
Total Price:
0.88 € *
Price list
Quantity
Price per unit*
1 pcs.
0.8806 €
50 pcs.
0.7735 €
250 pcs.
0.6664 €
*incl. VAT plus shipping costs
Subject to prior sale
Thermal fuses, type Thermodisc E4A00.
To IEC 691, EN 60691, suitable for use as thermal overload protection, with axial terminals; Rated voltage/rated current: 250 VAC/10 A. Certifications: VDE, UL, CSA.
Technical attributes (type, rated temperature/max. temperature): E4A00128C, 128/160 °C
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Design | axial | |
| Rated temperature | 128 °C | |
| Limit temperature | 160 °C | |
| Rated current | 10 A | |
| Rated voltage (AC) | 250 V |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85363010 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| Electrical equipment take-back | |