2002377 | Microtherm

Temperature switch, Form B (N/C), 70 °C, 10 A, 250 V, 2002377

Order No.: 30G4282
EAN: 4099889142457
MPN:
2002377
R2803EN151034 70
Series: R28 03EN
2002377 Microtherm Thermal Switches Image 1
2002377 Microtherm Thermal Switches Image 2
Image may differ
Unit Price (€ / pc.)
13.8397 € *
Available: 326 pcs.
Next delivery: 160 pcs. on 2026-08-07
Total Price:
13.84 € *
Price list
Quantity
Price per unit*
1 pcs.
13.8397 €
10 pcs.
12.1737 €
50 pcs.
11.3407 €
150 pcs.
10.8409 €
500 pcs.
10.2935 €
*incl. VAT plus shipping costs
Subject to prior sale

Temperature switch, 2002377, MICROTHERM

The 2002377 is a temperature switch that is a very reliable bimetal technology component, offering a long life time. This product provides high temperature sensibility and can be used in a wide range of white goods, automotive technology, mechanical engineering and kitchen devices.

Applications

  • Heaters and heating elements
  • Antifreeze
Technical specifications
Filter Property Value
Nominal temperature 70 °C
Tolerance ±3 K
Latching switching function Form B (N/C)
Rated current 10 A
Rated voltage 250 V
Resetting automatic
Assembly plug-in connection
Degree of protection (IP) IP00
Logistics
Property Value
Customs tariff number 85365080
Country of origin JP
Compliance
Property Value
RoHS conform Yes
Electrical equipment take-back Electrical equipment take-back
Date of RoHS guidelines 3/31/15
SVHC free Yes