MK11-1A66B-500W | Standex Electronics
Reed switche, magnet, built-in mounting M5, 1 Form A (N/O), 10 W, 200 V (DC), 0.5 A, MK11-1A66B-500W
Unit Price (€ / pc.)
7.9730 € *
Available: 308 pcs.
Total Price:
7.97 € *
Price list
Quantity
Price per unit*
1 pcs.
7.9730 €
10 pcs.
7.0091 €
50 pcs.
6.5331 €
150 pcs.
6.2475 €
500 pcs.
5.9262 €
*incl. VAT plus shipping costs
Subject to prior sale
Reed sensor, MK11-1A66B-500W, Standex Electronics
The MK11-1A66B-500W is a M8 adjustable thread mount plastic reed sensor are supplied in a cylindrically shaped housing with cable terminals with optional high voltage switch. Used in position, level, and end limit detection w/convenient sensing adjustment. Optional internal switch, cable, length, and termination. UL Approval, IP67 Rated.
Applications
- Door and window contacts
- Safety control
- Position sensing
- Appliance
- Industrial
- Security
Technical specifications
Filter | Property | Value |
---|---|---|
Length | 38 mm | |
Version | magnet | |
Connection | stranded wires | |
Product type | reed sensor | |
Assembly | built-in mounting M5 | |
switching current | 0.5 A | |
Breaking capacity | 10 W | |
Latching switching function | 1 Form A (N/O) | |
Switching Voltage (DC) | 200 V |
Download
Logistics
Property | Value |
---|---|
Country of origin | CN |
Customs tariff number | 85365080 |
Compliance
Property | Value |
---|---|
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
RoHS conform | Yes |