MK06-8-H | Standex Electronics
Reed switche, PBT, PCB mounting, 1 Form C (NO/NC), 10 W, 175 V (DC), 0.5 A, MK06-8-H
Unit Price (€ / pc.)
3.6652 € *
Available: 152 pcs.
Total Price:
3.67 € *
Price list
Quantity
Price per unit*
1 pcs.
3.6652 €
10 pcs.
3.6295 €
50 pcs.
3.5938 €
100 pcs.
3.5462 €
*incl. VAT plus shipping costs
Subject to prior sale
Reed sensor, MK06-8-H, Standex Electronics
The MK06-8-H is a miniature through-hole mount reed sensor used in On/Off control switch, proximity, motion, position detection. 1 inch (2.54mm) pin spacing available. UL Approval.
Applications
- Appliance
- Telecommunication
- Security
- Medical
- Industry
Technical specifications
Filter | Property | Value |
---|---|---|
Version | PBT | |
Assembly | PCB mounting | |
switching current | 0.5 A | |
Breaking capacity | 10 W | |
Latching switching function | 1 Form C (NO/NC) | |
Connection | solder pin | |
Switching Voltage (DC) | 175 V | |
Product type | reed sensor | |
Detecting distance | 20 mm | |
Length | 22.33 mm |
Download
Logistics
Property | Value |
---|---|
Country of origin | DE |
Customs tariff number | 85365080 |
Compliance
Property | Value |
---|---|
SVHC free | Yes |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |