M05 | Standex Electronics
Magnet for proximity switch, 23 mm, 19.4 mm, 5.9 mm
Unit Price (€ / pc.)
1.6898 € *
Available: 69 pcs.
Magnet for switches MK05 etc., type M5.
Power product (W x H max; .): typical 39.8 kJ/m³. Remanence: typically 1210 mT. Coercivity of magnetic flow: typically 51.3 kA/m. Density: typically 7.4 g/cm³. Design: integrated round rod magnet made of AlNiCo 500.
Type: M5, magnet.
Technical specifications
Filter | Property | Value |
---|---|---|
Length | 23 mm | |
Height | 5.9 mm | |
Material | AINiCo |
Download
Logistics
Property | Value |
---|---|
Country of origin | CN |
Customs tariff number | 85051990 |
Compliance
Property | Value |
---|---|
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
RoHS conform | Yes |