MK04-1A66B-1000W | Standex Electronics
Reed switche, PBT, Surface mounting, 1 Form A (N/O), 10 W, 180 V (DC), 0.5 A, MK04-1A66B-1000W
Unit Price (€ / pc.)
5.7834 € *
Available: 78 pcs.
Total Price:
5.78 € *
Price list
Quantity
Price per unit*
1 pcs.
5.7834 €
10 pcs.
5.0813 €
100 pcs.
4.4625 €
250 pcs.
4.2959 €
1000 pcs.
4.0103 €
*incl. VAT plus shipping costs
Subject to prior sale
Reed sensor, MK04-1A66B-1000W, Standex Electronics
The MK04-1A66B-1000W is the best value screw fastened flange mount reed sensor in a rectangular housing with cable terminals. Used in position, proximity, motion, level, and end limit sensing. Optional internal switch, cable, length, and termination. UL Approval.
Applications
- Door and window control
- Appliance
- Industrial
- Security
Technical specifications
Filter | Property | Value |
---|---|---|
Product type | reed sensor | |
Length | 23 mm | |
Switching Voltage (DC) | 180 V | |
Connection | stranded wires | |
Version | PBT | |
Contact resistance | 150 mΩ | |
Assembly | Surface mounting | |
Breaking capacity | 10 W | |
switching current | 0.5 A | |
Latching switching function | 1 Form A (N/O) |
Download
Logistics
Property | Value |
---|---|
Country of origin | CN |
Customs tariff number | 85365080 |
Compliance
Property | Value |
---|---|
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
RoHS conform | Yes |