MK04-1B90C-500W | Standex Electronics
Reed switche, PBT, SMD, 1 Form B (N/C), 20 W, 175 V (DC), 0.5 A, MK04-1B90C-500W
Unit Price (€ / pc.)
9.1630 € *
Available: 375 pcs.
Total Price:
9.16 € *
Price list
Quantity
Price per unit*
1 pcs.
9.1630 €
10 pcs.
8.0563 €
50 pcs.
7.5208 €
150 pcs.
7.1757 €
500 pcs.
6.8187 €
*incl. VAT plus shipping costs
Subject to prior sale
Reed sensor, MK04-1B90C-500W, Standex Electronics
The MK04-1B90C-500W is the best value screw fastened flange mount reed sensor in a rectangular housing with cable terminals. Used in position, proximity, motion, level, and end limit sensing. Optional internal switch, cable, length, and termination. UL Approval.
Applications
- Door and window control
- Appliance
- Industrial
- Security
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | reed sensor | |
| Version | PBT | |
| Latching switching function | 1 Form B (N/C) | |
| Breaking capacity | 20 W | |
| Switching Voltage (DC) | 175 V | |
| switching current | 0.5 A | |
| Contact resistance | 150 mΩ | |
| Detecting distance | 20 mm | |
| Assembly | SMD | |
| Connection | stranded wires | |
| Length | 23 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365080 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |
| Electrical equipment take-back | |