ALNICO500 3X12 | Standex Electronics
Round magnet for reed switch, 3 mm, 12 mm, 450 °C, ALNICO500 3X12
Unit Price (€ / pc.)
0.4522 € *
Available: 474 pcs.
Total Price:
4.52 € *
Price list
Quantity
Price per unit*
10 pcs.
0.4522 €
100 pcs.
0.4046 €
*incl. VAT plus shipping costs
Subject to prior sale
Magnet for switches MK03 etc., type Standex-Meder AlNiCo 500 3,0 x 12.
Power product (W x H max; .): typical 39.8 kJ/m³. Remanence: typically 1210 mT. Coercivity of magnetic flow: typically 51.3 kA/m. Density: Typically 7.4 g/cm³. Operating temperatures: max. +450 °C. Design: round rod magnet made of AlNiCo 500.
Type: AlNiCo 500 3x12, magnet, Ø 3.0, L 12 mm.
Technical specifications
Filter | Property | Value |
---|---|---|
Magnetisation | ansiotropic | |
Remanence | 1.12 T | |
Material | AINiCo | |
Length | 12 mm | |
diameter | 3 mm |
Download
Logistics
Property | Value |
---|---|
Country of origin | CN |
Compliance
Property | Value |
---|---|
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
RoHS conform | Yes |