MK03-1A66B-500W | Standex Electronics
Reed switche, magnet, built-in mounting, 1 Form A (N/O), 10 W, 180 V (DC), 0.5 A, MK03-1A66B-500W
Unit Price (€ / pc.)
4.4506 € *
Available: 223 pcs.
Total Price:
4.45 € *
Price list
Quantity
Price per unit*
1 pcs.
4.4506 €
10 pcs.
3.9151 €
100 pcs.
3.4391 €
250 pcs.
3.3082 €
1000 pcs.
3.0940 €
*incl. VAT plus shipping costs
Subject to prior sale
Reed sensor, MK03-1A66B-500W, Standex Electronics
The MK03-1A66B-500W is a panel mount (5.75mm) reed sensor supplied in a cylindrically shaped housing with cable terminals. Optional internal switch, cable, length, and termination. UL Approval.
Applications
- Door and window control
- With magnetic floats for water level detection
- Position sensing
- Appliance
- Industrial
- Security
Technical specifications
Filter | Property | Value |
---|---|---|
Connection | stranded wires | |
Detecting distance | 15 mm | |
Version | magnet | |
Product type | reed sensor | |
Breaking capacity | 10 W | |
switching current | 0.5 A | |
Length | 25.5 mm | |
Contact resistance | 150 mΩ | |
diameter | 5.8 mm | |
Assembly | built-in mounting | |
Latching switching function | 1 Form A (N/O) | |
Switching Voltage (DC) | 180 V |
Download
Logistics
Property | Value |
---|---|
Customs tariff number | 85365080 |
Country of origin | CN |
Compliance
Property | Value |
---|---|
Date of RoHS guidelines | 3/31/15 |
RoHS conform | Yes |
SVHC free | Yes |