MK02/0-1A66-500W | Standex Electronics
Reed switche, PBT, Surface mounting, 1 Form A (N/O), 10 W, 180 V (DC), 0.5 A, MK02/0-1A66-500W
Unit Price (€ / pc.)
20.8488 € *
Available: 431 pcs.
Total Price:
20.85 € *
Price list
Quantity
Price per unit*
1 pcs.
20.8488 €
10 pcs.
18.3498 €
50 pcs.
17.1003 €
150 pcs.
16.3506 €
500 pcs.
15.5176 €
*incl. VAT plus shipping costs
Subject to prior sale
Reed sensor, MK02/0-1A66-500W, Standex Electronics
The MK02/0-1A66-500W is a ferrous metal detection screw fastened flange mount reed sensor in a rectangular housing with cable terminals. Front or above operation. UL Approval, IP67 Rated.
Applications
- Door and window control
- Fire protection doors
- Safety and interlock sensing
- Appliance
- Industrial
Technical specifications
Filter | Property | Value |
---|---|---|
Latching switching function | 1 Form A (N/O) | |
Detecting distance | 4.5-15 mm | |
Switching Voltage (DC) | 180 V | |
Version | PBT | |
Contact resistance | 150 mΩ | |
Connection | stranded wires | |
Product type | reed sensor | |
switching current | 0.5 A | |
Length | 32.4 mm | |
Breaking capacity | 10 W | |
Assembly | Surface mounting |
Download
Logistics
Property | Value |
---|---|
Country of origin | DE |
Customs tariff number | 85365080 |
Compliance
Property | Value |
---|---|
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
RoHS conform | Yes |