MK15-C-2 | Standex Electronics
Reed switche, SMD, 1 Form A (N/O), 10 W, 180 V (DC), 0.5 A, MK15-C-2
Unit Price (€ / pc.)
1.3566 € *
Available: 1,675 pcs.
Total Price:
13.57 € *
Price list
Quantity
Price per unit*
10 pcs.
1.3566 €
50 pcs.
1.1900 €
250 pcs.
1.0353 €
1000 pcs.
0.9044 €
2500 pcs.
0.8211 €
*incl. VAT plus shipping costs
Subject to prior sale
Reed sensor, MK15-C-2, Standex Electronics
The MK15-C-2 is a normally closed surface mount reed sensor used in On/Off control switch, proximity, motion, position detection. Supplied in tape and reel according to IEC 286/part 3. Axial or gull-wing lead, high power switch. UL Approval.
Features
- Supplied in tape and reel
- Excellent for low power operations
Applications
- Switching element
- Appliance
- Telecommunication
- Security
Technical specifications
Filter | Property | Value |
---|---|---|
Length | 19.5 mm | |
Contact resistance | 150 mΩ | |
Connection | SMD | |
Product type | reed sensor | |
Assembly | SMD | |
switching current | 0.5 A | |
Breaking capacity | 10 W | |
Latching switching function | 1 Form A (N/O) | |
Switching Voltage (DC) | 180 V |
Download
Logistics
Property | Value |
---|---|
Country of origin | DE |
Customs tariff number | 85365080 |
Compliance
Property | Value |
---|---|
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
RoHS conform | Yes |