KSK-1A87-1020 | Standex Electronics
Reed switche, glass, PCB mounting, 1 Form A (N/O), 10 W, 200 V (DC), 0.5 A, KSK-1A87-1020
Unit Price (€ / pc.)
0.8925 € *
Available: 910 pcs.
Total Price:
8.93 € *
Price list
Quantity
Price per unit*
10 pcs.
0.8925 €
50 pcs.
0.7854 €
100 pcs.
0.6783 €
250 pcs.
0.6426 €
500 pcs.
0.6069 €
*incl. VAT plus shipping costs
Subject to prior sale
Reed switch, KSK-1A87-1020, Standex Electronics
The KSK-1A87-1020 is a long life switch with a glass length of 10.0 mm and diameter of 2.0 mm. Rated power 10 W, Switching voltage 200 VDC, Switching current 0.5 Amp DC.
Features
- Miniature
- Long life
Applications
- Rotary detection
- Level sensor
- Metering
- Fluid flow
- Test and measurement
- Automotive
Technical specifications
Filter | Property | Value |
---|---|---|
Switching Voltage (AC) | 200 V | |
Length | 35.7 mm | |
Contact resistance | 150 mΩ | |
Version | glass | |
Connection | axial | |
diameter | 2 mm | |
Product type | reed switche | |
Assembly | PCB mounting | |
switching current | 0.5 A | |
Breaking capacity | 10 W | |
Latching switching function | 1 Form A (N/O) | |
Switching Voltage (DC) | 200 V |
Download
Logistics
Property | Value |
---|---|
Country of origin | JP |
Customs tariff number | 85365080 |
Compliance
Property | Value |
---|---|
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
RoHS conform | Yes |