BU-P1269 | Mueller Electric
Adapter, BNC socket, gold-plated, BU-P1269
Order No.: 30F1913
EAN: 4099891644994
MPN:
BU-P1269
Unit Price (€ / pc.)
13.0067 € *
Available: 2 pcs.
Leadtime: On Request **
Total Price:
13.01 € *
Price list
Quantity
Price per unit*
1 pcs.
13.0067 €
10 pcs.
11.4478 €
50 pcs.
10.6743 €
150 pcs.
10.1983 €
500 pcs.
9.6747 €
*incl. VAT plus shipping costs
**Subject to prior sale
Adapter 2 x 4 mm to BNC, BU-P1269, Mueller
The BU-P1269 is a dual stacking 4 mm banana plug to female BNC. Allows a BNC male connector to be converted for use with standard 4mm banana jacks spaced 0.75” center-to-center.
Technical specifications
Version | adapter | |
Colour | black | |
contact surface | gold-plated | |
Site (1) | BNC socket | |
Site (2) | Banana plug |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |