BU-60X | Mueller Electric
Alligator clip, silver, max. 7.9 mm, L 50.1 mm, solder/crimp connection, BU-60X
Order No.: 30F1910
EAN: 4099889416541
MPN:
BU-60X
Unit Price (€ / pc.)
1.4994 € *
Available: 44 pcs.
Total Price:
1.50 € *
Price list
Quantity
Price per unit*
1 pcs.
1.4994 €
25 pcs.
1.3923 €
50 pcs.
1.2733 €
100 pcs.
1.2019 €
250 pcs.
1.1305 €
*incl. VAT plus shipping costs
Subject to prior sale
Alligator clip, BU-60X, Mueller
The BU-60X is a stainless-steel, most common and versatile alligator clip. Compatible with BU-62 flexible PVC and BU-62S high-temperature PVC insulators. Has a barrel that is compatible with 4mm banana plugs. Can be attached to wire via solder or crimp connection.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| clamping force range | max. 7.9 mm | |
| Connection | solder/crimp connection | |
| Colour | silver | |
| Contact material | stainless steel | |
| Rated current | 10 A | |
| Length | 50.1 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85369040 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |