BYB-6-30A2012 | by.B
Alkali manganese-battery, 9 V, 6LR61, 9V, 9 V block, BYB-6-30A2012
Order No.: 30A2012
EAN: 4099891894320
MPN:
BYB-6-30A2012
Unit Price (€ / pc.)
1.3685 € *
Available: 14,350 pcs.
Total Price:
2.74 € *
Price list
Quantity
Price per unit*
2 pcs.
1.3685 €
20 pcs.
1.1900 €
50 pcs.
1.1305 €
100 pcs.
1.0710 €
*incl. VAT plus shipping costs
Subject to prior sale
Battery, BYB-6-30A2012, by.B
The BYB-6-30A2012 is a high quality alkaline-manganese battery, 9 V E-block.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | 9 V block | |
| Technology | alkali manganese | |
| IEC designation | 6LR61 | |
| other designation | 9 V-Block, 6AM6, MN1604, 1604A, 1604AC | |
| Rated voltage | 9 V | |
| Nominal capacity | 550 mAh | |
| Size | 9V | |
| Height | 48.5 mm | |
| Length | 26.5 mm | |
| Width | 17.5 mm | |
| min. operating temperature | -10 °C | |
| max. operating temperature | 50 °C |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Carton with 10 pieces |
| Country of origin | CN |
| Customs tariff number | 85061018 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |
Signal word
| Property | Value |
|---|---|
| Information on dangerous goods | ![]() |
