BYB-6-30A2008 | by.B
Alkali manganese-battery, 1.5 V, LR14, C, round cell, BYB-6-30A2008
Order No.: 30A2008
EAN: 4099891894306
MPN:
BYB-6-30A2008
Unit Price (€ / pc.)
0.8925 € *
Available: 9,886 pcs.
Total Price:
1.79 € *
Price list
Quantity
Price per unit*
2 pcs.
0.8925 €
10 pcs.
0.7973 €
50 pcs.
0.7497 €
100 pcs.
0.7021 €
*incl. VAT plus shipping costs
Subject to prior sale
Battery, BYB-6-30A2008, by.B
The BYB-6-30A2008 is a high quality alkaline-manganese battery in C size.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | round cell | |
| Technology | alkali manganese | |
| IEC designation | LR14 | |
| other designation | baby | |
| Rated voltage | 1.5 V | |
| Nominal capacity | 7000 mAh | |
| Size | C | |
| Height | 50 mm | |
| diameter | 26 mm | |
| min. operating temperature | -10 °C | |
| max. operating temperature | 50 °C |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Carton with 10 pieces |
| Country of origin | CN |
| Customs tariff number | 85061018 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |
Signal word
| Property | Value |
|---|---|
| Information on dangerous goods | ![]() |
