BYB-6-30A2004 | by.B
Alkali manganese-battery, 1.5 V, LR03, AAA, round cell, BYB-6-30A2004
Order No.: 30A2004
EAN: 4099891894283
MPN:
BYB-6-30A2004
Unit Price (€ / pc.)
0.2380 € *
Available: 99,088 pcs.
Total Price:
0.95 € *
Price list
Quantity
Price per unit*
4 pcs.
0.2380 €
8 pcs.
0.2261 €
40 pcs.
0.2142 €
400 pcs.
0.2023 €
*incl. VAT plus shipping costs
Subject to prior sale
Battery, BYB-6-30A2004, by.B
The BYB-6-30A2004 is a high quality alkaline-manganese battery in AAA size.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | round cell | |
| Technology | alkali manganese | |
| IEC designation | LR03 | |
| other designation | micro | |
| Rated voltage | 1.5 V | |
| Nominal capacity | 1250 mAh | |
| Size | AAA | |
| Height | 44.4 mm | |
| diameter | 10.4 mm | |
| min. operating temperature | -10 °C | |
| max. operating temperature | 50 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85061018 |
| Original Packaging | Carton with 40 pieces |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | not_relevant |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
Signal word
| Property | Value |
|---|---|
| Information on dangerous goods | ![]() |
