1001-0152 | Ansmann
Folding solar panel, max. 100 Watts with 2× USB,1× USB-C, 1× DC 18V DC power plug, storage bag.
Discontinued
ANSMANN Solar Panel 100 W
Ideal addition to the power supply (power stations and power banks) for outdoors and on the move. Whether in the caravan, on a fishing trip, in the garden shed or on the building site - as soon as the sun shines, the panel provides reliable power! The solar cell is made of monocrystalline silicon and has an efficiency of approx. 23%.
The charging connection panel is located in a splash-proof zippered bag, which can also be used to store connection cables. With an 18 V output socket (DC5521, max. 100W) and USB ports, all possible end devices can be charged directly (1× USB-C/PD3.0 max. 18W, 1×. USB-A/QC3.0 max. 18W, 1× USB-A standard 5.0V/3.0A max. 15W).
Two fold-out feet are integrated for ideal alignment to the sun. There are also metal rings in the corners for additional fastening options and securing. The panel is protected against splash water and rain (IP54).
The scope of delivery includes a 2 m connection cable with DC5521 hollow plugs and three adapter plugs 7.9 mm x 5.5 mm/5.5 mm x 2.5 mm/3.5 mm × 1.35 mm, storage bag.
| Filter | Property | Value |
|---|---|---|
| Version | foldable solar panel |
| Property | Value |
|---|---|
| Customs tariff number | 95030049 |
| Country of origin | CN |
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |