5035232 | Ansmann
Nickel metal hydride-battery, 1.2 V, 1100 mAh, AAA, 5035232, package with 4 pieces
Order No.: 30A1007
EAN: 4013674035236
MPN:
5035232
Unit Price (€ / pck.)
17.1003 € *
Available: 34 pck.
Total Price:
17.10 € *
Price list
Quantity
Price per unit*
1 pck.
17.1003 €
6 pck.
16.2554 €
12 pck.
15.4343 €
*incl. VAT plus shipping costs
Subject to prior sale
Rechargeable battery AAA, 5035232, Ansmann
Features
- Fast rechargeable
- Extremely long life due to high cycle stability
- Highly efficient and environmentally friendly, up to 1.000 times rechargeable
- No memory effect
- Designed for professional applications such as digital cameras, flash units or measuring instruments
- Due to very low internal resistance perfect for applications with high energy consumption
- Excellent temperature resistance from -20°C to +50°C
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Technology | nickel metal hydride | |
| other designation | micro | |
| Size | AAA | |
| Rated voltage | 1.2 V | |
| Nominal capacity | 1100 mAh | |
| Height | 44.5 mm | |
| diameter | 10.5 mm | |
| min. operating temperature | -20 °C | |
| max. operating temperature | 50 °C | |
| Usage | digital cameras, flash units or measuring devices developed |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85075000 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
Signal word
| Property | Value |
|---|---|
| Information on dangerous goods | ![]() |
