40.52.9.024.0000 | Finder
Relay, 2 Form C (NO/NC), 24 V (DC), 900 Ω, 8 A, 400 V (AC), monostable, 40.52.9.024.0000
Unit Price (€ / pc.)
4.2007 € *
Available: 291 pcs.
Total Price:
4.20 € *
Price list
Quantity
Price per unit*
1 pcs.
4.2007 €
5 pcs.
4.0103 €
10 pcs.
3.8437 €
25 pcs.
3.6295 €
*incl. VAT plus shipping costs
Subject to prior sale
Power relay, 40.52.9.024.0000, FINDER
Features
- 6 kV insulation in coil contacts
- Sensitive DC coil
- RT II fluxproof
- Cadmium-free contacts
Applications
- Medical and dentistry
- Control panels
- Panels for electrical distribution
- Electronic circuit boards
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | 2 Form C (NO/NC) | |
| switching current | 8 A | |
| Coil voltage (DC) | 24 V | |
| Coil resistance | 900 Ω | |
| Switching Voltage (AC) | 400 V | |
| Connection | PCB connection | |
| Coil type | monostable | |
| Grid | 5 mm | |
| Contact material | AgNi |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 85364900 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |