5KP28A | Diotec Semiconductor
TVS diode, unidirectional, 5 kW, 28 V, 8 x 7.5, P600, Diotec Semiconductor 5KP28A
Unit Price (€ / pc.)
1.1662 € *
Available: 126 pcs.
Total Price:
1.17 € *
Price list
Quantity
Price per unit*
1 pcs.
1.1662 €
25 pcs.
0.9520 €
100 pcs.
0.7973 €
250 pcs.
0.6902 €
1000 pcs.
0.6069 €
*incl. VAT plus shipping costs
Subject to prior sale
Features
- Peak pulse power of 5000 W
- Very fast response time
Applications
- Over-voltage protection
- Free-wheeling diodes
- Load-dump protection in automotive supply systems
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | unidirectional | |
| Pulse power loss | 5 kW | |
| Rated blocking voltage | 28 V | |
| Breakdown voltage | 31 V | |
| Continuous power loss | 8 W | |
| min. operating temperature | -50 °C | |
| max. operating temperature | 175 °C | |
| Assembly | THT | |
| Enclosure | 8 x 7.5, P600 |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Reel with 800 pieces |
| Customs tariff number | 85411000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| Substance description | Lead |
| SVHC free | No |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |