BX0035 | BULGIN
Battery holder for mignon cell, 1 cell, PCB mounting, BX0035
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.5339 € *
Available: 50 pcs.
Available in 12 Days: 1,396 pcs. - if ordered today
Total Price:
4.53 € *
Price list
Quantity
Price per unit*
1 pcs.
4.5339 €
10 pcs.
4.2126 €
25 pcs.
3.9270 €
50 pcs.
3.5700 €
*incl. VAT plus shipping costs
Subject to prior sale
Bulgin type battery holder BX00.
For PCB mounting, without cover; Operating temperature: –30 to +70 °C, Inflammability: UL 94 V-0.
Type: BX0035, for 1 mignon cell AA
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Usage | mignon cell | |
| Number of cells | 1 | |
| Assembly | PCB mounting |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TN |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |