2N3440-T | CDIL

Bipolar junction transistor, NPN, 1 A, 250 V, THT, TO-39, 2N3440-T

Order No.: 27S2750
EAN: 4099879030337
MPN:
2N3440-T
Series: 2N
2N3440-T CDIL Bipolar Transistors
Image may differ
Unit Price (€ / pc.)
0.6307 € *
Available: 171 pcs.
Total Price:
0.63 € *
Price list
Quantity
Price per unit*
1 pcs.
0.6307 €
25 pcs.
0.5950 €
100 pcs.
0.5593 €
*incl. VAT plus shipping costs
Subject to prior sale

NPN transistor, 2N3440, CDIL

The 2N3440 silicon transistor is designed for use as high voltage and high power amplifier.

Technical specifications
Filter Property Value
Assembly THT
Enclosure TO-39
Version NPN
Saturation voltage 500 mV
Collector current 1 A
max.voltage between collector and emitter Vceo 250 V
max.voltage between collector and base Vcbo 300 V
Power dissipation 1 W
Transit frequency fTmin 10 MHz
Min DC gain 40 mA
Max DC amplification 160 mA
Rated current 1 A
min. operating temperature -65 °C
max. operating temperature 200 °C
Logistics
Property Value
Country of origin IN
Customs tariff number 85412900
Original Packaging Bulk with 500 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes