2N2907A | COMSET Semiconductors
Bipolar junction transistor, PNP, -600 mA, -60 V, THT, TO-18, 2N2907A
Unit Price (€ / pc.)
0.4760 € *
Available: 109 pcs.
General purpose transistor, 2N2907A, COMSET
The 2N2907A is a PNP transistor mounted in TO-18 metal package with the collector connected to the case. It is primarily intended for high speed switching.
Features
- Compliance to RoHS
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Assembly | THT | |
| Enclosure | TO-18 | |
| Version | PNP | |
| Saturation voltage | -2.6 V | |
| Collector current | -600 mA | |
| max.voltage between collector and emitter Vceo | -60 V | |
| max.voltage between collector and base Vcbo | -60 V | |
| Power dissipation | 0.4 W | |
| Transit frequency fTmin | 200 MHz | |
| Min DC gain | 100 mA | |
| Max DC amplification | 300 mA | |
| min. operating temperature | -65 °C | |
| max. operating temperature | 200 °C |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Bulk with 500 pieces |
| Country of origin | IN |
| Customs tariff number | 85412900 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |
| Date of RoHS guidelines | 6/8/11 |