2N2222-T | COMSET Semiconductors
Bipolar junction transistor, NPN, 800 mA, 30 V, THT, TO-18, 2N2222-T
Unit Price (€ / pc.)
1.4399 € *
Available: 47 pcs.
Total Price:
1.44 € *
Price list
Quantity
Price per unit*
1 pcs.
1.4399 €
10 pcs.
0.9044 €
50 pcs.
0.7973 €
*incl. VAT plus shipping costs
Subject to prior sale
NPN switching transistor, 2N2222-T, COMSET
The 2N2222-T NPN transistor is mounted in TO-18 metal case. It is designed for high-speed switching applications and feature useful current gain over a wide range of collector current, low leakage currents and low saturation voltages.
Features
- Compliance to RoHS
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Assembly | THT | |
| Enclosure | TO-18 | |
| Version | NPN | |
| Saturation voltage | 300 mV | |
| Collector current | 800 mA | |
| max.voltage between collector and emitter Vceo | 30 V | |
| max.voltage between collector and base Vcbo | 60 V | |
| Power dissipation | 0.5 W | |
| Transit frequency fTmin | 250 MHz | |
| Min DC gain | 100 mA | |
| Max DC amplification | 300 mA | |
| Rated current | 800 mA | |
| min. operating temperature | -65 °C | |
| max. operating temperature | 200 °C |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Bulk with 500 pieces |
| Country of origin | CN |
| Customs tariff number | 85412900 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |
| Date of RoHS guidelines | 6/8/11 |