325/T130VDE | Fluke
TRMS current clamp kit 325/T130VDE, 400 A (DC), 400 A (AC), 600 V (DC), 600 V (AC), opening 30 mm, CAT III 600 V, CAT IV 300 V
No longer available from manufacturer
Unit Price (€ / pc.)
403.4100 € *
Available: 4 pcs.
Clamp meter, 325/T130VDE, Fluke
The true-rms clamp meter is a reliable, versatile troubleshooting tool for commercial and residential electricians. Featuring a slim design for easy transport and use, and a large display for efficient troubleshooting. In addition to true-rms AC current and voltage on non-linear loads, the 325 measures: AC/DC current, voltage, temperature, frequency
Scope of delivery
- Current clamp 325
- Voltage and continuity tester T130
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | current clamp kit | |
| TRMS possible | Yes | |
| Pliers opening | 30 mm | |
| Surge voltage category | CAT III 600 V, CAT IV 300 V | |
| max. measured current value (DC) | 400 A | |
| max. measured current value (AC) | 400 A | |
| max. voltage measuring range (DC) | 600 V | |
| max. voltage measuring range (AC) | 600 V | |
| max. resistance range | 40 kΩ | |
| min. Measured value (frequency) | 45 Hz | |
| max. measured value (frequency) | 500 kHz |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 90303200 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |