0554 0872 | Testo
Extra marker, for E-assist function, 0554 0872
Order No.: 27K0664
EAN: 4029547017131
MPN:
0554 0872
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
40.46 € *
Available in 5 Days: 1,670 pcs. - if ordered today
Marker reference sticker, 0554 0872, Testo
Thermograph easily and precisely with the testo ɛ-marker. Thanks to the testo ɛ-Marker, your thermal imaging camera not only automatically determines the emissivity (ɛ) and the reflected temperature (RTC) of the measured object with the testo ɛ-Assist function, but also automatically sets both values.
Features
- Reference sticker for automatic determination and adjustment of emissivity and reflected temperature (by a thermal imaging camera with the testo ɛ-Assist function)
- Create precise thermal images quickly and easily with testo ɛ marker
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | extra marker | |
| Suitable for | E-assist function |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 90259000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 6/8/11 |
| RoHS conform | Yes |