TP88 | Fluke
Test probes kit, socket 2 mm, 60 VDC, black/red, TP88
Unit Price (€ / pc.)
28.5600 € *
Available: 7 pcs.
Total Price:
28.56 € *
Price list
Quantity
Price per unit*
1 pcs.
28.5600 €
5 pcs.
27.1320 €
15 pcs.
25.7754 €
*incl. VAT plus shipping costs
Subject to prior sale
Backprobe pin set , 2149102, FLUKE
Rigid backprobe pin set, 51 mm long pins pass between the weather pack seal and wire.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | test probes kit | |
| Connection | socket 2 mm | |
| Rated Voltage | 60 VDC | |
| Colour | black/red | |
| Material Insulation | PVC |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 90309000 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| Electrical equipment take-back | |