TP920 | Fluke
Test probes adapter kit, CAT III 300 V, 3 A for TL71/TL75, TP920
Order No.: 27K0387
EAN: 0095969106900
MPN:
TP920
1616659
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
105.91 € *
Available: 2 pcs.
Probe set, 1616659, Fluke
TP920 Measuring tip adapter kit
Features
- Set of clip-on adapters for TL71 and TL75 test leads
- IC test fixture, extended test tips, medium alligator clips (max. opening 7.6 mm)
- CAT III 300 V, 3 A
- 1 year warranty
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | test probes adapter kit | |
| Version | CAT III 300 V, 3 A | |
| Suitable for | TL71/TL75 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| Electrical equipment take-back | |