LVD2 | Fluke
Fluke voltage tester, LVD2, 2740300
Order No.: 27K0207
EAN: 0095969369978
MPN:
LVD2
2740300
Unit Price (€ / pc.)
68.544 € *
Available: 12 pcs.
Contactless AC voltage tester and LED torchlight in a handy device in pen format. The LVD2 is a contactless tester with CAT IV 600V specification. It's suitable for commercial and industrial applications and has two sensitivity levels. The device illuminates in blue, if it is 1 to 5 inch from a AC source and red if it's directly close to the source.
• Two sensitivity levels
• LED torch with 100.000h life
• recognises AC voltages from 90 V to 600 V
• Specification CAT IV 600 V
• Blue light shows that there is an AC source in vicinity.
• Red light shows that you have found the source
• Operating temperature from 0°C to 50°C
• Bright white LED
• Lifetime of lamp 100.000 h
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | voltage tester | |
| max. voltage measuring range (AC) | 600 V | |
| Rated category | CAT IV | |
| Display | LED | |
| Degree of protection (IP) | IP40 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 90303370 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| Electrical equipment take-back | |