750PD4 | Fluke

Fluke pressure module, 750PD4, 4352563

Order No.: 27K0047
EAN: 0095969673587
MPN:
750PD4
4352563
Series: FLUKE 750P
750PD4 Fluke Anemometers, Gas and Pressure Measuring Instruments
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2,804.83 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
2,804.83 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
2,804.83 €

Overpressure transducer, 4352563, Fluke

Fluke 750P Series pressure modules are very easy to use. To measure pressure, connect the pressure module to a pressure source or hand pump, then connect the pressure module cable to the calibrator. Apply pressure from the pressure source and it will be displayed on the calibrator's digital display. The pressure display can be selected from up to 11 different engineering units at the touch of a button. With 750 Series documenting process calibrators, pressure readings can be time-stamped and stored electronically for later retrieval. This saves time, eliminates errors, and supports compliance with quality standards and guidelines.

Technical specifications
Filter Property Value
Product type pressure module
Version with calibrator
Resolution -100 to 1000 mbar
measurement range -15 to 15 psi, -1 to 1 bar
Accuracy ±0.035 %
min. operating temperature -10 °C
max. operating temperature 50 °C
Logistics
Property Value
Customs tariff number 90262040
Country of origin US
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Electrical equipment take-back Electrical equipment take-back