FLUKE 2AC/200-1000V5 | Fluke
Fluke voltage tester, FLUKE 2AC/200-1000V5, 3806487
Order No.: 27K0021
EAN: 0095969563734
MPN:
FLUKE 2AC/200-1000V5
3806487
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
193.97 € *
Standard delivery time from the manufacturer is: 1 Week
Voltage tester, 3806487, Fluke
The Fluke 2AC is the newest member of the VoltAlert™ family of non-contact AC voltage testers. It is designed to be pocket-sized and easy to use. The tip of the pocket-sized tester illuminates red when it is near an outlet, terminal strip or power cord that has voltage present. The 2 AC is always on and has a battery test function to ensure the tester is operating properly.
Features
- Non-contact voltage detection from 90 to 1000 V ac
- Innovative 'Battery Check' ensures battery is in good condition
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | voltage tester | |
| max. voltage measuring range (AC) | 1000 V | |
| Rated category | CAT IV | |
| Display | LED |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| Electrical equipment take-back | |