TPS CLAMP 50A/5A | Fluke

Current clamp TPS CLAMP 50A/5A, 180 A (AC), opening 15 mm, CAT IV 300 V

Order No.: 27K0017
EAN: 0095969325714
MPN:
TPS CLAMP 50A/5A
2540461
Series: TPS CLAMP
TPS CLAMP 50A/5A Fluke Clamp Meters
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
816.34 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
816.34 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
816.34 €

Clip-on Current Transformer, TPS CLAMP 50A/5A, Fluke

Fluke TPS Clamp 50 A/5 A Clip-on Current Transformer.

Technical specifications
Filter Property Value
Product type current clamp
Version black
Pliers opening 15 mm
Surge voltage category CAT IV 300 V
max. measured current value (AC) 180 A
min. Measured value (frequency) 40 Hz
max. measured value (frequency) 10 kHz
Logistics
Property Value
Customs tariff number 90303100
Country of origin DE
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Electrical equipment take-back Electrical equipment take-back