TPS SHUNT 20MA | Fluke
Current shunt, for three-phase power quality recorder, TPS SHUNT 20MA
Order No.: 27K0005
EAN: 0095969325806
MPN:
TPS SHUNT 20MA
2540553
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
727.09 € *
Standard delivery time from the manufacturer is: 2 Weeks
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | current shunt | |
| Suitable for | three-phase power quality recorder |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 90314990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| Electrical equipment take-back | |