APP1000 | Fluke

Device label, (L x W) 42 x 25 mm, APP1000

Order No.: 27K0004
EAN: 0095969028868
MPN:
APP1000
1992611
APP1000 Fluke Inspection labels, plates and tapes
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
246.3300 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
246.33 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
246.3300 €

Device sticker, APP1000, Fluke

Device sticker, (L) 42 mm

Technical specifications
Filter Property Value
Version device label
Number of labels 1000
Colour black/white
Length 42 mm
Width 25 mm
Logistics
Property Value
Customs tariff number 48211010
Country of origin GB
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes