APP2000 | Fluke

Device label, (L x W) 42 x 25 mm, paper, APP2000

Order No.: 27K0003
EAN: 0095969028875
MPN:
APP2000
1992627
APP2000 Fluke Inspection labels, plates and tapes
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
246.3300 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
246.33 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
246.3300 €

Device sticker, APP2000, Fluke

Device sticker, (L) 42 mm, paper.

Technical specifications
Filter Property Value
Version device label
Number of labels 1000
Colour white
Material paper
Length 42 mm
Width 25 mm
Logistics
Property Value
Customs tariff number 48211010
Country of origin GB
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes