MA190 | Fluke
Accessory kit, for medical/video applications, MA190
Order No.: 27K0001
EAN: 0095969087407
MPN:
MA190
1567481
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
861.56 € *
Standard delivery time from the manufacturer is: 2 Weeks
Accessory kit, 1567481, Fluke
The MA190 accessory kit allows Fluke ScopeMeter Series190 to be interconnected for use in medical imaging and video systems.
Features
- BNC feedthrough terminator 50 ohms, insulated
- BNC terminator 50 ohms with 10:1 signal attenuation
- 1 Ohm current shunt for current measurements
- Safety BNC cable, 1.5 m
- Insulated adapter BNC female to 4 mm banana plug
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | accessory kit | |
| Suitable for | medical/video applications |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 90309000 |
| Country of origin | RO |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| Electrical equipment take-back | |