80.11.0.240.0000 | Finder
Multi voltage relay, 0.1 s to 24 h, delayed switch-on, 1 Form C (NO/NC), 24-240 VDC, 16 A/250 VAC, 80.11.0.240.0000
Unit Price (€ / pc.)
31.7611 € *
Available: 185 pcs.
Total Price:
31.76 € *
Price list
Quantity
Price per unit*
1 pcs.
31.7611 €
5 pcs.
31.0114 €
*incl. VAT plus shipping costs
Subject to prior sale
Multi voltage relay, 80.11.0.240.0000, Finder
Multi-voltage and mono-function timer with high input/output isolation. ”Blade + cross” - both flat blade and cross head screw drivers can be used to adjust the range and function selectors, the timing trimmer, and to disengage the rail mounting clip.
Features
- Six time scales from 0.1 s to 24 h
- 35 mm rail (EN 60715) mount
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Time display | 0.1 s to 24 h | |
| Function | delayed switch-on | |
| Contact type | 1 Form C (NO/NC) | |
| Voltage | 24-240 VDC | |
| Breaking capacity | 16 A/250 VAC | |
| Connection | screw connection |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 85364900 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |