BI 34-F - - 24VDC 25%ED | Kendrion Kuhnke
Solenoid BI 34, BI 34-F - - 24VDC 25%ED
Unit Price (€ / pc.)
109.3015 € *
Available: 6 pcs.
Next delivery: 26 pcs. on 2026-08-17
Total Price:
109.30 € *
Price list
Quantity
Price per unit*
1 pcs.
109.3015 €
25 pcs.
102.8755 €
50 pcs.
96.4495 €
100 pcs.
89.9997 €
*incl. VAT plus shipping costs
Subject to prior sale
BI 34-F - - 24VDC 25%ED
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pushing and pulling | |
| Rated voltage (DC) | 24 V | |
| On Period | 25 % ED | |
| Power | 38 W | |
| Stroke | 8 mm | |
| Initial force | 12 N | |
| Final force | 45 N | |
| Connection | stranded wires | |
| Return spring | Yes |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85059029 |
| Country of origin | RO |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| Electrical equipment take-back | |