ZDSATP16-WH-EU | Zendure
Zendure Smartplug Satellite EUWiFi & timer function
NCNR (non cancelable / non returnable)
Smartplug Satellite, ZDSATP16-WH-EU, Zendure
The Satellite Smart Plug EU with WiFi & Timer function supplies the current power consumption of the connected devices to the SolarFlow storage unit so that it can automatically regulate the energy output to the power grid according to consumption. With the combination of Smartplug(s) and the SolarFlow balcony power station storage unit, you get a cost-effective, smart solution to further reduce your electricity costs and optimise your own use of the solar power you generate rather than giving it away. It can also be used as a timer.
Features
- Remote control of household appliances
- Scheduling and timer functions
- Energy monitoring and usage reports
| Filter | Property | Value |
|---|---|---|
| Product type | smart plug | |
| Country code | Europe | |
| Connection (1) | 1 x plug type F | |
| Connection (2) | 1 x socket Typ F | |
| Colour | white | |
| Nominal power | 16 A/250 V |
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 91070000 |
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| SVHC free | Yes |