PATONA SOLARPANEL 100W | Patona
Patona solar panel 100W2 panel segments
Order No.: 27A0004
MPN:
PATONA SOLARPANEL 100W
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
291.7999 € *
Standard delivery time from the manufacturer is: 2 Weeks
Solarpanel, PATONA SOLARPANEL 100W, Patona
The 100W foldable 2 solar panel 18V 5.4 A solar panel with USB and DC output provides reliable power generation for various applications: Household, Work, Hobby, Camping etc. This solar panel can also be connected to Patona power stations, making them even more independent and mobile. Size folded out: 1180 x 640 mm. Bag, cable and plug included.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | solar panel | |
| Open Cicuit Voltage | 22.4 V | |
| Length | 640 mm | |
| Width | 510 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 95030049 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |