824012823 | Würth Elektronik eiSos
SMD TVS diode array, unidirectional, 3.3 V, DFN1210-6, Würth Elektronik eiSos 824012823
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.7021 € *
Available: 60 pcs.
Available in 5 Days: 53,950 pcs. - if ordered today
Total Price:
0.70 € *
Price list
Quantity
Price per unit*
1 pcs.
0.7021 €
10 pcs.
0.6426 €
100 pcs.
0.5950 €
500 pcs.
0.5236 €
1000 pcs.
0.4641 €
*incl. VAT plus shipping costs
Subject to prior sale
Characteristics
- Epoxy flame resistant UL94 V-0
- Fast turn-on
- Low clamping voltage
- Rail to Rail protection
- Slim and miniature size
- Very low capacitance
Application:
- Super Speed data lines
- HDMI 1.3/1.4/2.0, DVI
- DisplayPort
- USB 3.1 Gen 1 (5Gb/s)
- SATA and eSATA
- GBit LAN
- Thunderbolt
- LVDS
- ESD protection in accordance with EN 61000-4-2
– 8 kV contact discharge
– 15 kV air discharge
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | unidirectional | |
| Rated blocking voltage | 3.3 V | |
| Breakdown voltage | 4.5 V | |
| Continuous power loss | 13 W | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 85 °C | |
| Assembly | SMD | |
| Enclosure | DFN1210-6 | |
| Capacity | 0.18 pF |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| MSL | MSL 3 |
| Customs tariff number | 85411000 |
| Original Packaging | Reel with 3,000 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |